RS PRO 10 μF Capacitor 63V dc, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

PHP5,699.00

(exc. VAT)

PHP6,383.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
1000 - 2000PHP5.699PHP5,699.00
3000 +PHP5.367PHP5,367.00

*price indicative

RS Stock No.:
181-5108
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Capacitor

Capacitance

10μF

Voltage

63V dc

Mount Type

Through Hole

Construction

Radial Can

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Capacitor Ripple Current

110mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS

Lead Pitch

2mm

Leakage Current

3μA

Automotive Standard

No

Series

RS PRO

Tolerance

±20 %

Dissipation Factor

9%

COO (Country of Origin):
TW

RS PRO Electrolytic Capacitor


The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 10μF, at a rated voltage of 63VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.

Features and Benefits


• Diameter is 5mm

• Dissipation factor is 9%

• Height is 11mm

• Lead pitch is 2mm

• Leakage current is 2μA

• Operating temperature ranging between -40°C and 105°C

• Ripple current is 110mA

• Working voltage is 63VDC

Applications


• Communication equipment

• Industrial measuring instruments

• Switching power supply

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy