RS PRO 4.7 μF Capacitor 63V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 181-5098
- Manufacturer:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save PHP621.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
PHP2,850.00
(exc. VAT)
PHP3,190.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 2000 | PHP2.85 | PHP2,850.00 | - |
| 3000 + | PHP2.643 | PHP2,643.00 | PHP621.00 |
*price indicative
- RS Stock No.:
- 181-5098
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 4.7μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 80mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Lead Pitch | 2mm | |
| Standards/Approvals | RoHS | |
| Leakage Current | 3μA | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 9% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 4.7μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 80mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Lead Pitch 2mm | ||
Standards/Approvals RoHS | ||
Leakage Current 3μA | ||
Series RS PRO | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 9% | ||
- COO (Country of Origin):
- TW
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 4.7μF, at a rated voltage of 63VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
• Diameter is 5mm
• Dissipation factor is 9%
• Height is 11mm
• Lead pitch is 2mm
• Leakage current is 3μA
• Operating temperature ranging between -40°C and 105°C
• Ripple current is 80mA
• Working voltage is 63VDC
Applications
• Computer peripheral
• Mother board
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 4.7 μF Capacitor 63V dc Through Hole Radial Lead
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 4.7 μF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 470 nF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 220 μF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 1 μF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 3300 μF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 3.3 μF Capacitor 63V dc Through Hole Radial Lead
