RS PRO 470 μF Capacitor 50V dc, Through Hole Radial Lead
- RS Stock No.:
- 181-5093
- Manufacturer:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 1500 more to save PHP2,478.00
View bulk pricing optionsSubtotal (1 bag of 500 units)*
PHP11,802.50
(exc. VAT)
PHP13,219.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 32,500 unit(s) shipping from November 16, 2026
- Plus 1,000 unit(s) shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 1000 | PHP23.605 | PHP11,802.50 | - |
| 1500 + | PHP21.953 | PHP10,976.50 | PHP2,478.00 |
*price indicative
- RS Stock No.:
- 181-5093
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.2A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.2A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Series RS PRO | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- TW
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 470μF, at a rated voltage of 50VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
• Diameter is 10mm
• Dissipation factor is 10%
• Height is 20mm
• Lead pitch is 5mm
• Leakage current is 3μA
• Operating temperature ranging between -40°C and 105°C
• Ripple current is 1.2A
• Working voltage is 50VDC
Applications
• Computer peripheral
• Mother board
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 470 μF Capacitor 50V dc, Through Hole Radial Lead
- RS PRO 470 nF Capacitor 50V dc, Through Hole Radial Lead
- RS PRO 470 μF Capacitor 50V dc Through Hole Radial Lead
- RS PRO 470 μF Capacitor 16V dc, Through Hole Radial Lead
- RS PRO 470 μF Capacitor 100V dc, Through Hole Radial Lead
- RS PRO 470 μF Capacitor 10V dc, Through Hole Radial Lead
- RS PRO 470 μF Capacitor 35V dc, Through Hole Radial Lead
- RS PRO 470 μF Capacitor 63V dc, Through Hole Radial Lead
