RS PRO 220 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

PHP10,501.00

(exc. VAT)

PHP11,761.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
1000 - 2000PHP10.501PHP10,501.00
3000 +PHP10.225PHP10,225.00

*price indicative

RS Stock No.:
181-5073
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

220μF

Product Type

Capacitor

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Height

12mm

Length

12mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Capacitor Ripple Current

660mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Leakage Current

3μA

Tolerance

±20 %

Series

RS PRO

Automotive Standard

No

Dissipation Factor

12%

COO (Country of Origin):
TW

RS PRO Electrolytic Capacitor


The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 220μF, at a rated voltage of 35VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.

Features and Benefits


• Diameter is 10mm

• Dissipation factor is 12%

• Height is 12mm

• Lead pitch is 5mm

• Leakage current is 3μA

• Operating temperature ranging between -40°C and 105°C

• Ripple current is 660mA

• Working voltage is 35VDC

Applications


• Computer peripheral

• Mother board

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy