Panasonic 510 μF Capacitor 35V dc, Through Hole Radial Lead

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-3207
Mfr. Part No.:
EEUFP1V511
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

510μF

Voltage

35V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Bag

Height

16mm

Polarity

Polar

Length

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

2.5A

Maximum Operating Temperature

105°C

Lifetime

4000 h

Lead Pitch

5mm

Standards/Approvals

RoHS

Leakage Current

178.5μA

Tolerance

±20 %

Equivalent Series Resistance ESR

60

Automotive Standard

AEC-Q200

Series

FP

Dissipation Factor

0.12%

COO (Country of Origin):
MY
Features

High ripple current (2 to 2.5 times as high as FC series)

Large capacitance (Up to 60 % larger than FC series)

Endurance : 105 °C 4000 h to 5000 h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy