Panasonic 270 μF Capacitor 100V dc, Through Hole - EEUFS2A271S Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP730.50

(exc. VAT)

PHP818.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 15PHP146.10PHP730.50
20 - 45PHP136.072PHP680.36
50 - 95PHP116.638PHP583.19
100 +PHP106.858PHP534.29

*price indicative

RS Stock No.:
176-3906
Mfr. Part No.:
EEUFS2A271S
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

270μF

Product Type

Capacitor

Voltage

100V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

1.5A

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Tolerance

±20 %

Leakage Current

0μA

Series

FS

Automotive Standard

AEC-Q200

Dissipation Factor

0.08%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)

Endurance : 105 °C 5000 h to 10000 h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy