Panasonic 100 μF Capacitor 80V dc, Radial, Through Hole - EEUFS1K101LB Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save PHP23.56

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP393.30

(exc. VAT)

PHP440.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 660 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 10PHP39.33PHP393.30-
20 - 40PHP38.152PHP381.52PHP23.56
50 - 90PHP37.008PHP370.08PHP116.10
100 +PHP35.899PHP358.99PHP343.10

*price indicative

RS Stock No.:
176-3891
Mfr. Part No.:
EEUFS1K101LB
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100μF

Product Type

Capacitor

Voltage

80V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Termination Type

Radial Lead

Capacitor Ripple Current

810mA

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

9000 h

Standards/Approvals

RoHS

Series

FS

Automotive Standard

AEC-Q200

Leakage Current

0pA

Tolerance

±20 %

Dissipation Factor

0.08%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)

Endurance : 105 °C 5000 h to 10000 h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy