Panasonic 100 μF Capacitor 80V dc, Through Hole - EEUFS1K101B Radial Lead
- RS Stock No.:
- 176-3884
- Mfr. Part No.:
- EEUFS1K101B
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save PHP24.44
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP408.00
(exc. VAT)
PHP457.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | PHP40.80 | PHP408.00 | - |
| 20 - 40 | PHP39.578 | PHP395.78 | PHP24.44 |
| 50 - 90 | PHP37.203 | PHP372.03 | PHP179.85 |
| 100 + | PHP33.854 | PHP338.54 | PHP694.60 |
*price indicative
- RS Stock No.:
- 176-3884
- Mfr. Part No.:
- EEUFS1K101B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 80V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 600mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 6000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | FS | |
| Leakage Current | 0pA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 80V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 600mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 6000 h | ||
Automotive Standard AEC-Q200 | ||
Series FS | ||
Leakage Current 0pA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
Related links
- Panasonic 100 μF Capacitor 80V dc, Through Hole - EEUFS1K101B Radial Lead
- Panasonic 270 μF Capacitor 80V dc, Through Hole - EEUFS1K271L Radial Lead
- Panasonic 68 μF Capacitor 80V dc, Through Hole - EEUFS1K680B Radial Lead
- Panasonic 270 μF Capacitor 80V dc, Through Hole - EEUFS1K271LB Radial Lead
- Panasonic 82 μF Capacitor 80V dc, Through Hole - EEUFS1K820B Radial Lead
- Panasonic 120 μF Capacitor 80V dc, Through Hole - EEUFS1K121L Radial Lead
- Panasonic 180 μF Capacitor 80V dc, Through Hole - EEUFS1K181 Radial Lead
- Panasonic 220 μF Capacitor 80V dc, Through Hole - EEUFS1K221L Radial Lead
