Panasonic 390 μF Capacitor 100V dc, Radial, Through Hole - EEUFS2A391 Radial Lead
- RS Stock No.:
- 176-3833
- Mfr. Part No.:
- EEUFS2A391
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP11,907.00
(exc. VAT)
PHP13,336.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 200 | PHP119.07 | PHP11,907.00 |
| 300 + | PHP115.497 | PHP11,549.70 |
*price indicative
- RS Stock No.:
- 176-3833
- Mfr. Part No.:
- EEUFS2A391
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 390μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.5A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 0pA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Series | FS | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 390μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.5A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Lead Pitch 7.5mm | ||
Leakage Current 0pA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Series FS | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
Related links
- Panasonic 390 μF Capacitor 100V dc Through Hole - EEUFS2A391 Radial Lead
- Wurth Elektronik 390 μF Capacitor 100V dc Through Hole Radial Lead
- Wurth Elektronik 390 μF Capacitor 100V dc Through Hole - 860040881010 Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 100V dc Through Hole Radial Lead
- Panasonic 560 μF Capacitor 100V dc Through Hole Radial Lead
- Panasonic 220 μF Capacitor 100V dc Through Hole Radial Lead
- Panasonic 56 μF Capacitor 100V dc Through Hole Radial Lead
- Panasonic 22 μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220 Radial Lead
