Panasonic 470 μF Capacitor 80V dc, Radial, Through Hole - EEUFS1K471SB Radial Lead
- RS Stock No.:
- 176-3810
- Mfr. Part No.:
- EEUFS1K471SB
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 750 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
PHP21,781.75
(exc. VAT)
PHP24,395.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 28, 2027
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 500 | PHP87.127 | PHP21,781.75 | - |
| 750 + | PHP84.513 | PHP21,128.25 | 3% |
*price indicative
- RS Stock No.:
- 176-3810
- Mfr. Part No.:
- EEUFS1K471SB
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 80V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.5A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Series | FS | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 0pA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 80V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.5A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Series FS | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 0pA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 470 μF Capacitor 80V dc Through Hole - EEUFS1K471SB Radial Lead
- Panasonic 470 μF Capacitor 80V dc Through Hole - EEUFS1K471L Radial Lead
- Panasonic 82 μF Capacitor 80V dc Through Hole - EEUFS1K820 Radial Lead
- Panasonic 680 μF Capacitor 80V dc Through Hole - EEUFS1K681 Radial Lead
- Panasonic 100 μF Capacitor 80V dc Through Hole - EEUFS1K101L Radial Lead
- Panasonic 560 μF Capacitor 80V dc Through Hole - EEUFS1K561L Radial Lead
- Panasonic 390 μF Capacitor 80V dc Through Hole - EEUFS1K391B Radial Lead
- Panasonic 100 μF Capacitor 80V dc Through Hole - EEUFS1K101 Radial Lead
