KEMET 2200 μF Capacitor 500V dc, Screw - PEH200ZV4220MU2
- RS Stock No.:
- 173-5181
- Mfr. Part No.:
- PEH200ZV4220MU2
- Manufacturer:
- KEMET
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-5181
- Mfr. Part No.:
- PEH200ZV4220MU2
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 2200μF | |
| Voltage | 500V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Screw | |
| Height | 149.2mm | |
| Polarity | Polar | |
| Length | 149.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 76.6mm | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 11.1A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 19000 h | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Equivalent Series Resistance ESR | 58 | |
| Series | PEH200 | |
| Leakage Current | 7.3mA | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor | ||
Capacitance 2200μF | ||
Voltage 500V dc | ||
Construction Cylindrical Can | ||
Mount Type Screw | ||
Height 149.2mm | ||
Polarity Polar | ||
Length 149.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76.6mm | ||
Termination Type Screw | ||
Pin Count 2 | ||
Capacitor Ripple Current 11.1A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 19000 h | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Equivalent Series Resistance ESR 58 | ||
Series PEH200 | ||
Leakage Current 7.3mA | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- GB
PEH200 Series
The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.
Features
Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Applications
Ground power units,
Uninterruptible power supplies;Welding equipment and drives
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Note
Screws and washers are not supplied.
Standards
IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified
AEC-Q200 qualified
Related links
- KEMET 2200 μF Capacitor 500V dc, Screw - PEH200ZV4220MU2
- KEMET 2200 μF Capacitor 500V dc, Screw
- KEMET 2200 μF Capacitor 500V dc, Screw - ALS31A222NP500
- KEMET 2200 μF Capacitor 500V dc, Screw - ALS30A222NP500
- Vishay 2200 μF Capacitor 500V dc, Screw - MAL250119222E3
- Vishay 2200 μF Capacitor 500V dc, Screw
- Vishay 2200 μF Capacitor 500V dc, Screw - MAL250019222E3
- KEMET 1000 μF Capacitor 500V dc, Screw
