KEMET 220 μF Capacitor 500V dc, Screw - ALS30A221DE500
- RS Stock No.:
- 173-5119
- Mfr. Part No.:
- ALS30A221DE500
- Manufacturer:
- KEMET
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP59,262.00
(exc. VAT)
PHP66,373.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 50 unit(s) shipping from December 21, 2026
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 + | PHP1,185.24 | PHP59,262.00 |
*price indicative
- RS Stock No.:
- 173-5119
- Mfr. Part No.:
- ALS30A221DE500
- Manufacturer:
- KEMET
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 500V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Screw | |
| Packaging | Box | |
| Height | 82mm | |
| Polarity | Polar | |
| Length | 82mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 36mm | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.7A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Lifetime | 11000 h @ +85 °C/500V dc/Ir, 22000 h @ +85 °C/500V dc | |
| Automotive Standard | No | |
| Series | ALS30 | |
| Equivalent Series Resistance ESR | 635mΩ | |
| Tolerance | ±20 % | |
| Leakage Current | 660μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 500V dc | ||
Construction Cylindrical Can | ||
Mount Type Screw | ||
Packaging Box | ||
Height 82mm | ||
Polarity Polar | ||
Length 82mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36mm | ||
Termination Type Screw | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.7A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Lifetime 11000 h @ +85 °C/500V dc/Ir, 22000 h @ +85 °C/500V dc | ||
Automotive Standard No | ||
Series ALS30 | ||
Equivalent Series Resistance ESR 635mΩ | ||
Tolerance ±20 % | ||
Leakage Current 660μA | ||
- COO (Country of Origin):
- PT
ALS30/31 Series
Features and Benefits:
Product Application Information
Clamp-fixing +85°C
Note
Standards
Related links
- KEMET 220 μF Capacitor 500V dc, Screw
- KEMET 220 μF Capacitor 500V dc, Screw - PEH200ZC3220MB2
- KEMET 220 μF Capacitor 500V dc, Screw - PEH200ZC3220MU2
- KEMET 220 μF Capacitor 500V dc, Screw - ALS31A221DE500
- KEMET 1000 μF Capacitor 500V dc, Screw
- KEMET 3300 μF Capacitor 500V dc, Screw - ALS30A332NP500
- KEMET 330 μF Capacitor 500V dc, Screw - ALS30A331DF500
- KEMET 470 μF Capacitor 500V dc, Screw - ALS30A471KE500
