KEMET 2200 μF Capacitor 450V dc, Screw - PEH200YT4220MB2
- RS Stock No.:
- 173-4281
- Mfr. Part No.:
- PEH200YT4220MB2
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-4281
- Mfr. Part No.:
- PEH200YT4220MB2
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 2200μF | |
| Voltage | 450V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Screw | |
| Packaging | Bag | |
| Height | 109.2mm | |
| Polarity | Polar | |
| Length | 109.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 76.6mm | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 12.1A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 19000 h | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Automotive Standard | No | |
| Leakage Current | 7mA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 29mΩ | |
| Series | PEH200 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor | ||
Capacitance 2200μF | ||
Voltage 450V dc | ||
Construction Cylindrical Can | ||
Mount Type Screw | ||
Packaging Bag | ||
Height 109.2mm | ||
Polarity Polar | ||
Length 109.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76.6mm | ||
Termination Type Screw | ||
Capacitor Ripple Current 12.1A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 19000 h | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Automotive Standard No | ||
Leakage Current 7mA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 29mΩ | ||
Series PEH200 | ||
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Note
M5 Terminal screws not supplied
For nylon mounting nuts see RS Stock No 280-492 & 280-515
Cap and voltage balancing/discharge resistors available separately
For nylon mounting nuts see RS Stock No 280-492 & 280-515
Cap and voltage balancing/discharge resistors available separately
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified
AEC-Q200 qualified
Related links
- KEMET 2200 μF Capacitor 450V dc, Screw - PEH200YT4220MB2
- KEMET 2200 μF Capacitor 450V dc, Screw
- KEMET 2200 μF Capacitor 450V dc, Screw - ALS31A222NF450
- KEMET 2200 μF Capacitor 450V dc, Screw - ALS30A222NF450
- Nichicon 2200 μF Capacitor 450V dc, Screw
- Vishay 2200 μF Capacitor 450V dc, Screw
- Nichicon 2200 μF Capacitor 450V dc, Screw - LNY2W222MSEG
- Nichicon 2200 μF Capacitor 450V dc, Screw - LQR2W222MSEG
