TDK 68000 μF Capacitor 40V dc, Screw
- RS Stock No.:
- 173-3502
- Mfr. Part No.:
- B41580A7689M600
- Manufacturer:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-3502
- Mfr. Part No.:
- B41580A7689M600
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 68000μF | |
| Product Type | Capacitor | |
| Voltage | 40V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Height | 105.7mm | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 51.6mm | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 57A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 22.2mm | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Lifetime | 3000 h | |
| Series | B41580 | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 9mΩ | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 68000μF | ||
Product Type Capacitor | ||
Voltage 40V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Height 105.7mm | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 51.6mm | ||
Termination Type Screw | ||
Capacitor Ripple Current 57A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 22.2mm | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Lifetime 3000 h | ||
Series B41580 | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 9mΩ | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- HU
B41580 Series
Ideal for computer power supply applications or other applications that require long operational life
Long-life grade capacitors
Extremely compact
High ripple current capability
Related links
- TDK 68000 μF Capacitor 40V dc, Screw - B41580A7689M600
- TDK 68000 μF Capacitor 40V dc, Screw
- TDK 68000 μF Capacitor 40V dc, Screw - B41560A7689M600
- TDK 0.1 F Capacitor 40V dc, Screw
- TDK 0.22 F Capacitor 40V dc, Screw
- TDK 33000 μF Capacitor 40V dc, Screw
- KEMET 0.1 F Capacitor 40V dc, Screw
- KEMET 15000 μF Capacitor 40V dc, Screw
