TDK 22000 μF Capacitor 63V dc, Screw - B41560A8229M600
- RS Stock No.:
- 173-3498
- Mfr. Part No.:
- B41560A8229M600
- Manufacturer:
- EPCOS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-3498
- Mfr. Part No.:
- B41560A8229M600
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Capacitor | |
| Capacitance | 22000μF | |
| Voltage | 63V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Screw | |
| Height | 105.7mm | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 51.6mm | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 12A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Lifetime | 3000 h | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 16 | |
| Leakage Current | 0pA | |
| Series | B41560 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Capacitor | ||
Capacitance 22000μF | ||
Voltage 63V dc | ||
Construction Cylindrical Can | ||
Mount Type Screw | ||
Height 105.7mm | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 51.6mm | ||
Termination Type Screw | ||
Capacitor Ripple Current 12A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Lifetime 3000 h | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 16 | ||
Leakage Current 0pA | ||
Series B41560 | ||
Automotive Standard No | ||
B41560 Series
Ideal for computer power supply applications or other applications that require long operational life
Long-life grade capacitors
Extremely compact
High ripple current capability
Related links
- TDK 22000 μF Capacitor 63V dc, Screw
- TDK 22000 μF Capacitor 63V dc, Screw - B41456B8229M600
- TDK 22000 μF Capacitor 63V dc, Screw - B41580A8229M600
- KEMET 22000 μF Capacitor 63V dc, Screw - ALS40A223KF063
- KEMET 22000 μF Capacitor 63V dc, Screw - ALS30A223KE063
- KEMET 22000 μF Capacitor 63V dc, Screw - PEH200MJ5220MU2
- Vishay 22000 μF Capacitor 63V dc, Screw - MAL210118223E3
- KEMET 22000 μF Capacitor 63V dc, Screw - PEH200MJ5220MB2
