TDK 390 μF Capacitor 400V dc, Snap-in - B43544F9397M060
- RS Stock No.:
- 173-3465
- Mfr. Part No.:
- B43544F9397M060
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 box of 80 units)*
PHP50,256.00
(exc. VAT)
PHP56,286.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 400 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 80 + | PHP628.20 | PHP50,256.00 |
*price indicative
- RS Stock No.:
- 173-3465
- Mfr. Part No.:
- B43544F9397M060
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 390μF | |
| Product Type | Capacitor | |
| Voltage | 400V dc | |
| Mount Type | Snap-in | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Capacitor Ripple Current | 5.2A | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 175000 h | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Lead Pitch | 10mm | |
| Tolerance | ±20 % | |
| Leakage Current | 0pA | |
| Series | B43544 | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 150 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 390μF | ||
Product Type Capacitor | ||
Voltage 400V dc | ||
Mount Type Snap-in | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Capacitor Ripple Current 5.2A | ||
Pin Count 2 | ||
Termination Type Screw | ||
Maximum Operating Temperature 105°C | ||
Lifetime 175000 h | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Lead Pitch 10mm | ||
Tolerance ±20 % | ||
Leakage Current 0pA | ||
Series B43544 | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 150 | ||
- COO (Country of Origin):
- HU
B43544 Series Compact Aluminium Electrolytic Snap-in Capacitors
B43544 series compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43544 series compact aluminium electrolytic snap-in capacitors have outstanding high ripple current capability, improved performance at high frequencies, a low ESR at operating conditions above 50°C, optimized thermal resistance and a maximum operating temperature of 105°C. Typical applications for these B43544 compact snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.
Related links
- TDK 390 μF Capacitor 400V dc, Snap-in - B43544F9397M060
- Nichicon 390 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G391MELB40
- Nichicon 390 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G391MELC30
- Nichicon 390 μF Capacitor 400V dc, Snap-in
- Nichicon 390 μF Capacitor 400V dc, Snap-in - LGG2G391MELC30
- Nichicon 390 μF Capacitor 400V dc, Snap-in - LGL2G391MELC25
- KEMET 390 μF Capacitor 400V dc, Snap-in - ALC80A391DD400
- Nichicon 390 μF Capacitor 400V dc, Snap-in - LGG2G391MELA45
