TDK 1800 μF Capacitor 100V dc, Snap-in - B41252A9188M060

This image is representative of the product range

Subtotal (1 bag of 130 units)*

PHP34,492.90

(exc. VAT)

PHP38,632.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 390 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
130 +PHP265.33PHP34,492.90

*price indicative

RS Stock No.:
173-3441
Mfr. Part No.:
B41252A9188M060
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1800μF

Product Type

Capacitor

Voltage

100V dc

Construction

Cylindrical Can

Mount Type

Snap-in

Height

45mm

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

25.4mm

Termination Type

Screw

Pin Count

2

Capacitor Ripple Current

2.6A

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

2000 h

Standards/Approvals

RoHS, IEC 60384-4

Series

B41252

Leakage Current

0pA

Tolerance

±20 %

Automotive Standard

No

Dissipation Factor

0.15%

COO (Country of Origin):
CN

B41252 Series


Aluminium housing, fully insulated

Snap-in, self-retaining solder terminals

Negative pole labelling on the housing cover

Negative pole not insulated from the housing

Uniform pitch 10mm

Operating temperature -40 to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy