TDK 1200 μF Capacitor 100V dc, Snap-in - B41231A9128M060
- RS Stock No.:
- 173-3437
- Mfr. Part No.:
- B41231A9128M060
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 bag of 160 units)*
PHP23,083.52
(exc. VAT)
PHP25,853.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 320 unit(s), ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 160 + | PHP144.272 | PHP23,083.52 |
*price indicative
- RS Stock No.:
- 173-3437
- Mfr. Part No.:
- B41231A9128M060
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Capacitor | |
| Capacitance | 1200μF | |
| Voltage | 100V dc | |
| Mount Type | Snap-in | |
| Construction | Cylindrical Can | |
| Height | 30mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.4A | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 10mm | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 0pA | |
| Series | B41231 | |
| Dissipation Factor | 0.15% | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Capacitor | ||
Capacitance 1200μF | ||
Voltage 100V dc | ||
Mount Type Snap-in | ||
Construction Cylindrical Can | ||
Height 30mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.4A | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 10mm | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 0pA | ||
Series B41231 | ||
Dissipation Factor 0.15% | ||
- COO (Country of Origin):
- CN
B41231 Series
Aluminium housing, fully insulated
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
Uniform pitch 10mm
Operating temperature -40 to +85°C
Related links
- TDK 1200 μF Capacitor 100V dc, Snap-in
- TDK 1000 μF Capacitor 100V dc, Snap-in - B41252A9108M060
- TDK 2200 μF Capacitor 100V dc, Snap-in - B41231C9228M060
- TDK 2200 μF Capacitor 100V dc, Snap-in
- TDK 1800 μF Capacitor 100V dc, Snap-in
- TDK 560 μF Capacitor 100V dc, Snap-in
- TDK 4700 μF Capacitor 100V dc, Snap-in - B41231A9478M060
- TDK 4700 μF Capacitor 100V dc, Snap-in - B41231B9478M060
