Nichicon 22 μF Capacitor 50V dc, Through Hole Radial Lead
- RS Stock No.:
- 173-3378
- Mfr. Part No.:
- PLX1H220MCL1
- Manufacturer:
- Nichicon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-3378
- Mfr. Part No.:
- PLX1H220MCL1
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 22μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Box | |
| Height | 8.5mm | |
| Polarity | Polar | |
| Length | 9mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.8A | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Equivalent Series Resistance ESR | 35mΩ | |
| Automotive Standard | No | |
| Series | LX | |
| Tolerance | ±20 % | |
| Leakage Current | 220μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 22μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Box | ||
Height 8.5mm | ||
Polarity Polar | ||
Length 9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.8A | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Equivalent Series Resistance ESR 35mΩ | ||
Automotive Standard No | ||
Series LX | ||
Tolerance ±20 % | ||
Leakage Current 220μA | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
LX Series
Design for use in areas that require high reliability, high voltage, low ESR and high ripple currents
Also has a long life at 125°C
Suitable for lead free flow soldering
Related links
- Nichicon 22 μF Capacitor 50V dc, Through Hole - PLX1H220MCL1 Radial Lead
- Nichicon 22 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 22 μF Capacitor 63V dc, Through Hole Radial Lead
- Nichicon 22 μF Capacitor 200V dc, Through Hole Radial Lead
- Nichicon 22 μF Capacitor 100V dc, Through Hole Radial Lead
- Nichicon 22 μF Capacitor 450V dc, Through Hole Radial Lead
- Nichicon 330 μF Capacitor 50V dc, Through Hole Radial Lead
- Nichicon 1000 μF Capacitor 50V dc, Through Hole Radial Lead
