Vishay 10000 μF Capacitor 25V dc, Through Hole - MAL215836103E3 Snap-In
- RS Stock No.:
- 173-1565
- Mfr. Part No.:
- MAL215836103E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 100 units)*
PHP46,951.70
(exc. VAT)
PHP52,585.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 400 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 100 + | PHP469.517 | PHP46,951.70 |
*price indicative
- RS Stock No.:
- 173-1565
- Mfr. Part No.:
- MAL215836103E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 10000μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 32mm | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Termination Type | Snap-In | |
| Capacitor Ripple Current | 4.3A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Series | 158 PUL-SI | |
| Leakage Current | 500μA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 64mΩ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 10000μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 32mm | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Termination Type Snap-In | ||
Capacitor Ripple Current 4.3A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Series 158 PUL-SI | ||
Leakage Current 500μA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 64mΩ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
158 Series, Aluminium Capactiors
Features:
• Useful life: 5000 h at +105 °C
• High ripple current capability
• Keyed polarity version available
• Polarized aluminum electrolytic capacitors, non-solid electrolyte
• Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve
Applications:
• General purpose, industrial telecommunication and audio/video systems
• Smoothing and filtering
• Standard and switched mode power supplies
• Energy storage in pulse systems
Marking:
The capacitors are marked (where possible) with the following information:
• Rated capacitance (in μF)
• Tolerance on rated capacitance, code letter in accordance with IEC 60062 (M for ± 20 %)
• Rated voltage (in V)
• Date code (YYMM)
• Name of manufacturer
• Code for factory of origin
• - sign to identify the negative terminal, visible from the top and side of the capacitor
• Code number
Related links
- Vishay 10000 μF Capacitor 25V dc, Through Hole Snap-In
- Vishay 10000 μF Capacitor 16V dc, Through Hole Snap-In
- Vishay 10000 μF Capacitor 50V dc, Through Hole - MAL225641103E3 Snap-In
- Vishay 10000 μF Capacitor 16V dc, Through Hole - MAL205655103E3 Snap-In
- Vishay 10000 μF Capacitor 40V dc, Through Hole - MAL205857103E3 Snap-In
- Vishay 10000 μF Capacitor 35V dc, Through Hole - MAL225640103E3 Snap-In
- Vishay 10000 μF Capacitor 40V dc, Through Hole - MAL205657103E3 Snap-In
- Vishay 10000 μF Capacitor 16V dc, Through Hole - MAL225615103E3 Snap-In
