Rubycon 470 μF Capacitor 25V dc, Through Hole
- RS Stock No.:
- 172-8013
- Mfr. Part No.:
- 25ZL470MEFC10X16
- Manufacturer:
- Rubycon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-8013
- Mfr. Part No.:
- 25ZL470MEFC10X16
- Manufacturer:
- Rubycon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Height | 16mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 1.4A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 4000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 3μA | |
| Series | ZL | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Height 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 1.4A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 4000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 3μA | ||
Series ZL | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 14% | ||
ZL Series
ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Related links
- Rubycon 470 μF Capacitor 25V dc, Through Hole - 25ZL470MEFC10X16
- Rubycon 470 μF Capacitor 25V dc, Through Hole Radial Lead
- Rubycon 470 μF Capacitor 25V dc, Through Hole - 25YXH470MEFC10X16 PC Pin
- Rubycon 470 μF Capacitor 25V dc, Through Hole - 25PK470MEFC8X11.5 Radial Lead
- Rubycon 470 μF Capacitor 25V dc Through Hole
- Rubycon 470 μF Capacitor 25V dc Through Hole PC Pin
- Rubycon 470 μF Capacitor 35V dc, Through Hole
- Rubycon 470 μF Capacitor 50V dc, Through Hole
