Rubycon 100 μF Capacitor 50V dc, Through Hole
- RS Stock No.:
- 172-7520
- Mfr. Part No.:
- 50RX30100M10X12.5
- Manufacturer:
- Rubycon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-7520
- Mfr. Part No.:
- 50RX30100M10X12.5
- Manufacturer:
- Rubycon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Height | 12.5mm | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 520mA | |
| Maximum Operating Temperature | 130°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | RX30 | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Height 12.5mm | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 520mA | ||
Maximum Operating Temperature 130°C | ||
Lead Pitch 5mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series RX30 | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
RX30 series
Radial 130°C
Related links
- Rubycon 100 μF Capacitor 50V dc, Through Hole
- Rubycon 100 μF Capacitor 50V dc, Through Hole - 50RX30100M10X12.5
- Rubycon 1000 μF Capacitor 50V dc, Through Hole
- Rubycon 470 μF Capacitor 50V dc, Through Hole
- Rubycon 47 μF Capacitor 50V dc, Through Hole
- Rubycon 6.8 μF Capacitor 50V dc, Through Hole
- Rubycon 100 μF Capacitor 10V dc, Through Hole
- Rubycon 100 μF Capacitor 35V dc, Through Hole
