Rubycon 22 μF Capacitor 50V dc, Radial, Through Hole - 50RX3022M8X11.5

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-7484
Mfr. Part No.:
50RX3022M8X11.5
Manufacturer:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

22 μF

Product Type

Capacitor

Voltage

50 V dc

Mount Type

Radial, Through Hole

Diameter

8 mm

Height

11.5 mm

Lead Pitch

3.5 mm

Leakage Current

3 μA

Lifetime

2000 h

Maximum Operating Temperature

130 °C

Minimum Operating Temperature

-40 °C

Series

RX30

Tolerance

±20 %

COO (Country of Origin):
JP

RX30 series


Radial 130°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy