Rubycon 47 μF Capacitor 350V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Subtotal (1 box of 600 units)*

PHP40,833.00

(exc. VAT)

PHP45,733.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,400 unit(s), ready to ship from another location
Units
Per Unit
Per Box*
600 +PHP68.055PHP40,833.00

*price indicative

RS Stock No.:
172-6337
Mfr. Part No.:
350BXC47MEFC16X20
Manufacturer:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

47μF

Product Type

Capacitor

Voltage

350V dc

Construction

Cylindrical Can

Mount Type

Radial, Through Hole

Packaging

Box

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Pin Count

2

Capacitor Ripple Current

1.1A

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

12000 h

Standards/Approvals

RoHS

Width

16mm

Lead Pitch

7.5mm

Tolerance

±20 %

Automotive Standard

No

Series

BXC

Dissipation Factor

20%

COO (Country of Origin):
JP

BXC series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy