Rubycon 1000 μF Capacitor 35V dc, Radial, Through Hole - 35RX301000M12.5X25
- RS Stock No.:
- 172-6317
- Mfr. Part No.:
- 35RX301000M12.5X25
- Manufacturer:
- Rubycon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-6317
- Mfr. Part No.:
- 35RX301000M12.5X25
- Manufacturer:
- Rubycon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 1000 μF | |
| Product Type | Capacitor | |
| Voltage | 35 V dc | |
| Mount Type | Radial, Through Hole | |
| Diameter | 12.5 mm | |
| Height | 25 mm | |
| Lead Pitch | 5 mm | |
| Leakage Current | 3 μA | |
| Lifetime | 4000 h | |
| Maximum Operating Temperature | 130 °C | |
| Minimum Operating Temperature | -40 °C | |
| Series | RX30 | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 1000 μF | ||
Product Type Capacitor | ||
Voltage 35 V dc | ||
Mount Type Radial, Through Hole | ||
Diameter 12.5 mm | ||
Height 25 mm | ||
Lead Pitch 5 mm | ||
Leakage Current 3 μA | ||
Lifetime 4000 h | ||
Maximum Operating Temperature 130 °C | ||
Minimum Operating Temperature -40 °C | ||
Series RX30 | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- JP
RX30 series
Radial 130°C
Related links
- Rubycon 1000 μF Capacitor 35V dc Through Hole - 35RX301000M12.5X25
- Rubycon 1000 μF Capacitor 35V dc Through Hole - 35YXF1000M12.5X25
- Rubycon 1000 μF Capacitor 35V dc Through Hole
- Rubycon 1000 μF Capacitor 35V dc Through Hole - 35ZLG1000MEFCG412.5X25
- Rubycon 47 μF Capacitor 35V dc Through Hole
- Rubycon 220 μF Capacitor 35V dc Through Hole
- Rubycon 33 μF Capacitor 35V dc Through Hole
- Rubycon 470 μF Capacitor 35V dc Through Hole
