Panasonic 10 μF Capacitor 25V dc, Surface Solder - EEEHB1E100AR 1000

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP8,684.00

(exc. VAT)

PHP9,726.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +PHP8.684PHP8,684.00

*price indicative

RS Stock No.:
172-4435
Mfr. Part No.:
EEEHB1E100AR
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

10μF

Voltage

25V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

5.8mm

Polarity

Polar

Length

5.8mm

Package/Case

1000

Minimum Operating Temperature

-40°C

Diameter

5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Series

HB SMD

Leakage Current

3μA

Ripple Current

28mA

Tolerance ±

0.2

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP

HB Series


Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.

AEC-Q200 qualified (some deviations apply)

Some capacitors within this range can withstand high reflow temperatures

High ripple current

High reliability

Low impedance

Long life

Surface mount

Applications


Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy