Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEETK1V221UP
- RS Stock No.:
- 172-3802
- Mfr. Part No.:
- EEETK1V221UP
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP22,108.50
(exc. VAT)
PHP24,761.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 500 unit(s) shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP44.217 | PHP22,108.50 |
*price indicative
- RS Stock No.:
- 172-3802
- Mfr. Part No.:
- EEETK1V221UP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Height | 10.2mm | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Ripple Current | 270mA | |
| Leakage Current | 77μA | |
| Equivalent Series Resistance ESR | 200mΩ | |
| Tolerance ± | 0.2 | |
| Series | TK | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Height 10.2mm | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Ripple Current 270mA | ||
Leakage Current 77μA | ||
Equivalent Series Resistance ESR 200mΩ | ||
Tolerance ± 0.2 | ||
Series TK | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
TK Series
Panasonic TK Series Type V electrolytic capacitors provide 3000 hours endurance at +125°C. These surface mount capacitors offer Low ESR at -40°C, 50% lower than the Panasonic TG Series.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
Related links
- Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEETK1V221UP
- Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEEHC1V221P 500
- Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEETP1V221AP 500
- Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEEHD1V221AP 500
- Panasonic 220 μF Capacitor 35V dc, Surface Solder 500
- Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEETC1V221UP 500
- Panasonic 100 μF Capacitor 35V dc, Surface Solder
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 500
