Panasonic 47 μF Capacitor 35V dc, Surface Solder - EEETC1V470XP 900

This image is representative of the product range

Subtotal (1 reel of 900 units)*

PHP16,837.20

(exc. VAT)

PHP18,857.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
900 +PHP18.708PHP16,837.20

*price indicative

RS Stock No.:
172-3712
Mfr. Part No.:
EEETC1V470XP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

47μF

Voltage

35V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

7.8mm

Polarity

Polar

Length

7.7mm

Package/Case

900

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

125°C

Width

7.7mm

Lifetime

2000 h

Standards/Approvals

RoHS

Equivalent Series Resistance ESR

0.45Ω

Leakage Current

0pA

Ripple Current

300mA

Tolerance ±

0.2

Automotive Standard

AEC-Q200

Series

TC

Dissipation Factor

0.16%

COO (Country of Origin):
JP

Panasonic TC Series High Temperature Lead Free Reflow


Panasonic TC series aluminium electrolytic capasitors are high temperature lead free reflow. These capacitors offer 50% higher ripple than the TP series. The temperature range of these capacitors is-40°c to +125°C. The TC series offer 3000h endurance at 125°C.The electrolytic capacitors have a nominal capacitance range of 47μF to 470μF with a capacitance tolerance of ±20% (120Hz/+20°C).

SMT 125°C


Approvals

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy