TDK 22000 μF Capacitor 16V dc, Snap-in - B41231C4229M060

This image is representative of the product range

Get a bulk buy discount

Add 240 more to save PHP2,303.04

View bulk pricing options

Subtotal (1 box of 80 units)*

PHP16,888.00

(exc. VAT)

PHP18,914.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 320 unit(s) shipping from May 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
80 - 160PHP211.10PHP16,888.00-
240 +PHP201.504PHP16,120.32PHP2,303.04

*price indicative

RS Stock No.:
171-3205
Mfr. Part No.:
B41231C4229M060
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

22000μF

Product Type

Capacitor

Voltage

16V dc

Construction

Cylindrical Can

Mount Type

Snap-in

Polarity

Polar

Height

30mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Termination Type

Screw

Capacitor Ripple Current

5.4A

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

2000 h

Lead Pitch

10mm

Standards/Approvals

IEC 60384-4, RoHS

Tolerance

±20 %

Series

B41231

Automotive Standard

No

Leakage Current

0pA

Dissipation Factor

0.5%

Applications:

Professional power supplies

Features:

High ripple current capability

Useful life of 2000 h at 85 °C

Construction:

Aluminium case, fully insulated with PET or PVC

Snap-in solder pins to hold component in place on PC-board

Minus pole marking on the insulating sleeve

Case with safety vent on the base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy