Nichicon 10 μF Capacitor 50V dc, Surface Solder

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP18,877.00

(exc. VAT)

PHP21,142.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
1000 +PHP18.877PHP18,877.00

*price indicative

RS Stock No.:
171-0708
Mfr. Part No.:
UZG1H100MCL1GB
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

10μF

Voltage

50V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape

Polarity

Polar

Height

4mm

Length

3.9mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

1000 h

Leakage Current

5μA

Ripple Current

26mA

Tolerance ±

0.2

Series

UZG

Automotive Standard

AEC-Q200

COO (Country of Origin):
CN

ZG Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy