Nichicon 10 μF Capacitor 35V dc, Surface Solder - UCW1V100MCL1GS

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP10,364.00

(exc. VAT)

PHP11,608.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +PHP10.364PHP10,364.00

*price indicative

RS Stock No.:
171-0684
Mfr. Part No.:
UCW1V100MCL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

10μF

Voltage

35V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape

Height

7mm

Polarity

Polar

Length

7mm

Minimum Operating Temperature

-25°C

Diameter

5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

7000 h

Standards/Approvals

RoHS

Leakage Current

3μA

Automotive Standard

AEC-Q200

Ripple Current

95mA

Tolerance ±

0.2

Series

CW

CW Series Low Impedance


CW Series Aluminium Electrolytic Capacitors

Chip type with load life of 7000 hours at +105°C

Low impedance temperature range up to +105°C

Applicable to automatic mounting machine fed with carrier tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy