Nichicon 100 μF Capacitor 25V dc, Surface Solder - UCW1E101MCL1GS

This image is representative of the product range

Subtotal (1 reel of 800 units)*

PHP9,376.00

(exc. VAT)

PHP10,504.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
800 +PHP11.72PHP9,376.00

*price indicative

RS Stock No.:
171-0683
Mfr. Part No.:
UCW1E101MCL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100μF

Product Type

Capacitor

Voltage

25V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape

Height

8.7mm

Polarity

Polar

Length

10mm

Minimum Operating Temperature

-25°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

7000 h

Series

CW

Automotive Standard

AEC-Q200

Leakage Current

3μA

Ripple Current

230mA

Tolerance ±

0.2

CW Series Low Impedance


CW Series Aluminium Electrolytic Capacitors

Chip type with load life of 7000 hours at +105°C

Low impedance temperature range up to +105°C

Applicable to automatic mounting machine fed with carrier tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy