RS PRO 4.7 μF Capacitor 400V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Subtotal (1 bag of 1000 units)*

PHP7,871.00

(exc. VAT)

PHP8,816.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
1000 +PHP7.871PHP7,871.00

*price indicative

RS Stock No.:
170-1327
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

4.7μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Polarity

Polar

Height

11mm

Length

11mm

Minimum Operating Temperature

-25°C

Diameter

8mm

Termination Type

Radial Lead

Capacitor Ripple Current

60mA

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

No

Lifetime

2000 h

Lead Pitch

3.5mm

Tolerance

±20 %

Series

RS PRO

Automotive Standard

No

Dissipation Factor

20%

COO (Country of Origin):
TW

General Purpose Radial 400 to 450V


Safety vent construction design

Applications include communication equipment and switching power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy