RS PRO 4.7 μF Capacitor 250V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
170-1303
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

4.7μF

Product Type

Capacitor

Voltage

250V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Height

12mm

Polarity

Polar

Length

12mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Termination Type

Radial Lead

Capacitor Ripple Current

51mA

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

No

Lead Pitch

5mm

Lifetime

2000 h

Tolerance

±20 %

Automotive Standard

No

Series

RS PRO

Dissipation Factor

16%

COO (Country of Origin):
TW

General Purpose Radial 63 to 350V


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy