RS PRO 22 μF Capacitor 63V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 170-1267
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
PHP2,624.00
(exc. VAT)
PHP2,939.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1,000 unit(s) shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 1000 + | PHP2.624 | PHP2,624.00 |
*price indicative
- RS Stock No.:
- 170-1267
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 63V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Capacitor Ripple Current | 85mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Lead Pitch | 2.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Series | RS PRO | |
| Tolerance | ±20 % | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 63V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Capacitor Ripple Current 85mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Lead Pitch 2.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Series RS PRO | ||
Tolerance ±20 % | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- TW
General Purpose Radial 63 to 350V
Related links
- RS PRO 22 μF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 470 nF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 220 μF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 1 μF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 3300 μF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 470 μF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 4.7 μF Capacitor 63V dc Through Hole Radial Lead
- RS PRO 47 μF Capacitor 63V dc Through Hole Radial Lead
