RS PRO 10 μF Capacitor 35V dc, Axial, Through Hole Axial

This image is representative of the product range

Subtotal (1 bag of 500 units)*

PHP7,123.50

(exc. VAT)

PHP7,978.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
500 +PHP14.247PHP7,123.50

*price indicative

RS Stock No.:
170-1079
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Capacitor

Capacitance

10μF

Voltage

35V dc

Construction

Cylindrical Can

Mount Type

Axial, Through Hole

Polarity

Polar

Height

13mm

Length

13mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Termination Type

Axial

Pin Count

2

Capacitor Ripple Current

40mA

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

1000 h

Tolerance

±20 %

Automotive Standard

No

Series

RS PRO

Leakage Current

3μA

Dissipation Factor

12%

COO (Country of Origin):
TW

RS Aluminium Axial Capacitors


General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Safety vent construction design

Applications include communication equipment and switching power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy