RS PRO 100 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 170-1061
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
PHP5,247.00
(exc. VAT)
PHP5,877.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1,000 left, ready to ship from another location
- Plus 5,000 unit(s) shipping from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 1000 + | PHP5.247 | PHP5,247.00 |
*price indicative
- RS Stock No.:
- 170-1061
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Polarity | Polar | |
| Height | 7mm | |
| Length | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 125mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Polarity Polar | ||
Height 7mm | ||
Length 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 125mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Series RS PRO | ||
Automotive Standard No | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- TW
RS Aluminium 7 mm Radial Capacitors
Related links
- RS PRO 100 μF Capacitor 25V dc Through Hole Radial Lead
- RS PRO 470 μF Capacitor 25V dc Through Hole Radial Lead
- RS PRO 330 μF Capacitor 25V dc Through Hole Radial Lead
- RS PRO 22 μF Capacitor 25V dc Through Hole Radial Lead
- RS PRO 4700 μF Capacitor 25V dc Through Hole Radial Lead
- RS PRO 47 μF Capacitor 25V dc Through Hole Radial Lead
- RS PRO 220 μF Capacitor 25V dc Through Hole Radial Lead
- RS PRO 4.7 μF Capacitor 25V dc Through Hole Radial Lead
