RS PRO 330 nF Capacitor 50V dc, Through Hole Radial Lead

This image is representative of the product range

Subtotal (1 bag of 2000 units)*

PHP5,700.00

(exc. VAT)

PHP6,380.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
2000 +PHP2.85PHP5,700.00

*price indicative

RS Stock No.:
170-1044
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

330nF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Through Hole

Construction

Radial Can

Height

7mm

Polarity

Polar

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Capacitor Ripple Current

5mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

1.5mm

Standards/Approvals

RoHS

Lifetime

1000 h

Series

RS PRO

Leakage Current

3μA

Tolerance

±20 %

Automotive Standard

No

Dissipation Factor

10%

COO (Country of Origin):
TW

RS Aluminium 7 mm Radial Capacitors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy