CHEMI-CON 220 μF Capacitor 500V dc, Snap-in
- RS Stock No.:
- 170-0719
- Mfr. Part No.:
- EKMS501VSN221MA35S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-0719
- Mfr. Part No.:
- EKMS501VSN221MA35S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 500V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Packaging | Bulk | |
| Height | 37.5mm | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 1.2A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 10mm | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | KMS | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 500V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Packaging Bulk | ||
Height 37.5mm | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 1.2A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 10mm | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series KMS | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- MY
Nippon Chemi-Con Al Snap-in Capacitors, KMS Series
KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.
Features & Benefits:
Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Related links
- CHEMI-CON 220 μF Capacitor 500V dc, Snap-in - EKMS501VSN221MA35S
- CHEMI-CON 220 μF Capacitor 500V dc, Snap-in
- CHEMI-CON 220 μF Capacitor 500V dc, Snap-in - ELXS501VSN221MA35S
- CHEMI-CON 100 μF Capacitor 500V dc, Snap-in
- CHEMI-CON 120 μF Capacitor 500V dc, Snap-in
- CHEMI-CON 270 μF Capacitor 500V dc, Snap-in
- CHEMI-CON 270 μF Capacitor 500V dc, Snap-in - EKMS501VSN271MR50S
- CHEMI-CON 180 μF Capacitor 500V dc, Snap-in - EKMS501VSN181MQ50S
