CHEMI-CON 470 μF Capacitor 250V dc, Snap-in - EKMS251VSN471MQ30S
- RS Stock No.:
- 170-0703
- Mfr. Part No.:
- EKMS251VSN471MQ30S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Subtotal (1 box of 200 units)*
PHP62,822.00
(exc. VAT)
PHP70,360.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 200 + | PHP314.11 | PHP62,822.00 |
*price indicative
- RS Stock No.:
- 170-0703
- Mfr. Part No.:
- EKMS251VSN471MQ30S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 250V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Packaging | Bulk | |
| Height | 32.5mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25.4mm | |
| Capacitor Ripple Current | 1.6A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Series | KMS | |
| Dissipation Factor | 0.15% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 250V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Packaging Bulk | ||
Height 32.5mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25.4mm | ||
Capacitor Ripple Current 1.6A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Series KMS | ||
Dissipation Factor 0.15% | ||
- COO (Country of Origin):
- MY
Nippon Chemi-Con Al Snap-in Capacitors, KMS Series
KMS Series, large capacitance aluminium electrolytic capacitors. Applications include solar power generation, inverter controls and switching power supplies.
Features & Benefits:
Down sized snap-ins
Endurance with Ripple Current: 3000 hours at 105℃
Rated voltage range: 160 V to 500 V
Capacitance range: 47 to 3300μF
Non-solvent resistant type
Application in solar power generation
Related links
- CHEMI-CON 470 μF Capacitor 250V dc, Snap-in - EKMS251VSN471MQ30S
- CHEMI-CON 470 μF Capacitor 250V dc, Snap-in
- CHEMI-CON 470 μF Capacitor 250V dc, Snap-in - EKMQ251VSN471MQ30S
- CHEMI-CON 470 μF Capacitor 250V dc, Snap-in - EKMQ251VSN471MP40S
- CHEMI-CON 470 μF Capacitor 250V dc, Snap-in - EKMS251VSN471MP40S
- CHEMI-CON 1500 μF Capacitor 250V dc, Snap-in
- CHEMI-CON 1500 μF Capacitor 250V dc, Snap-in - ELXS251VSN152MA45S
- CHEMI-CON 560 μF Capacitor 250V dc, Snap-in - EKMQ251VSN561MQ35S
