CHEMI-CON 820 μF Capacitor 200V dc, Snap-in - EKMQ201VSN821MP45S
- RS Stock No.:
- 170-0636
- Mfr. Part No.:
- EKMQ201VSN821MP45S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Subtotal (1 box of 200 units)*
PHP58,038.00
(exc. VAT)
PHP65,002.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 400 unit(s) shipping from December 18, 2026
- Plus 200 unit(s) shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 200 + | PHP290.19 | PHP58,038.00 |
*price indicative
- RS Stock No.:
- 170-0636
- Mfr. Part No.:
- EKMQ201VSN821MP45S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 820μF | |
| Product Type | Capacitor | |
| Voltage | 200V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Packaging | Bulk | |
| Height | 47mm | |
| Polarity | Polar | |
| Length | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Capacitor Ripple Current | 2A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Series | KMQ | |
| Automotive Standard | No | |
| Dissipation Factor | 0.15% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 820μF | ||
Product Type Capacitor | ||
Voltage 200V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Packaging Bulk | ||
Height 47mm | ||
Polarity Polar | ||
Length 45mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Capacitor Ripple Current 2A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Series KMQ | ||
Automotive Standard No | ||
Dissipation Factor 0.15% | ||
- COO (Country of Origin):
- MY
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
Related links
- CHEMI-CON 820 μF Capacitor 200V dc, Snap-in - EKMQ201VSN821MP45S
- CHEMI-CON 820 μF Capacitor 200V dc, Snap-in
- CHEMI-CON 820 μF Capacitor 200V dc, Snap-in - EKMQ201VSN821MQ35S
- CHEMI-CON 820 μF Capacitor 200V dc, Snap-in - EKMS201VSN821MP45S
- CHEMI-CON 1500 μF Capacitor 200V dc, Snap-in
- CHEMI-CON 1000 μF Capacitor 200V dc, Snap-in
- CHEMI-CON 560 μF Capacitor 200V dc, Snap-in
- CHEMI-CON 1000 μF Capacitor 200V dc, Snap-in Radial Lead
