CHEMI-CON 270 μF Capacitor 450V dc, Snap-in - EKMQ451VSN271MR40S
- RS Stock No.:
- 170-0630
- Mfr. Part No.:
- EKMQ451VSN271MR40S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Subtotal (1 box of 200 units)*
PHP71,656.00
(exc. VAT)
PHP80,254.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 200 + | PHP358.28 | PHP71,656.00 |
*price indicative
- RS Stock No.:
- 170-0630
- Mfr. Part No.:
- EKMQ451VSN271MR40S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 270μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Height | 42mm | |
| Length | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 30mm | |
| Capacitor Ripple Current | 1.2A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Series | KMQ | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.15% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 270μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Packaging Bulk | ||
Polarity Polar | ||
Height 42mm | ||
Length 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Capacitor Ripple Current 1.2A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Series KMQ | ||
Tolerance ±20 % | ||
Dissipation Factor 0.15% | ||
- COO (Country of Origin):
- MY
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
Related links
- CHEMI-CON 270 μF Capacitor 450V dc, Snap-in
- CHEMI-CON 270 μF Capacitor 450V dc, Snap-in - ELXS451VSN271MQ45S
- CHEMI-CON 180 μF Capacitor 450V dc, Snap-in
- CHEMI-CON 220 μF Capacitor 450V dc, Snap-in - EKMQ451VSN221MQ45S
- CHEMI-CON 390 μF Capacitor 450V dc, Snap-in - EKMQ451VSN391MA40S
- CHEMI-CON 220 μF Capacitor 450V dc, Snap-in - EKMQ451VSN221MR30S
- CHEMI-CON 470 μF Capacitor 450V dc, Snap-in - EKMS451VSN471MA40S
- CHEMI-CON 270 μF Capacitor 500V dc, Snap-in
