CHEMI-CON 330 μF Capacitor 100V dc, Through Hole - EKY-101ELL331ML25S Radial Lead
- RS Stock No.:
- 170-0486
- Mfr. Part No.:
- EKY-101ELL331ML25S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Subtotal (1 box of 500 units)*
PHP31,290.00
(exc. VAT)
PHP35,045.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 20, 2027
Units | Per Unit | Per Box* |
|---|---|---|
| 500 + | PHP62.58 | PHP31,290.00 |
*price indicative
- RS Stock No.:
- 170-0486
- Mfr. Part No.:
- EKY-101ELL331ML25S
- Manufacturer:
- CHEMI-CON
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.7A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 330μA | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 38mΩ | |
| Automotive Standard | No | |
| Series | KY | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.7A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Lead Pitch 7.5mm | ||
Leakage Current 330μA | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 38mΩ | ||
Automotive Standard No | ||
Series KY | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- CN
KY Series
Related links
- CHEMI-CON 330 μF Capacitor 100V dc, Through Hole - EKY-101ELL331ML25S Radial Lead
- CHEMI-CON 330 μF Capacitor 16V dc, Through Hole - EKY-160ELL331MHB5D Radial Lead
- CHEMI-CON 330 μF Capacitor 100V dc, Through Hole - EGXF101ELL331MK35S Radial Lead
- CHEMI-CON 330 μF Capacitor 200V dc, Through Hole Radial Lead
- CHEMI-CON 330 μF Capacitor 250V dc, Through Hole Radial Lead
- CHEMI-CON 1800 μF Capacitor 35V dc, Through Hole - EKY-350ELL182MM20S Radial Lead
- CHEMI-CON 3300 μF Capacitor 10V dc, Through Hole - EKY-100ELL332MK25S Radial Lead
- CHEMI-CON 1000 μF Capacitor 35V dc, Through Hole - EKY-350ELL102MM15S Radial Lead
