CHEMI-CON 82 μF Capacitor 160V dc, Through Hole - EKXJ161ELL820MJ25S Radial Lead
- RS Stock No.:
- 170-0352
- Mfr. Part No.:
- EKXJ161ELL820MJ25S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Subtotal (1 box of 1000 units)*
PHP36,380.00
(exc. VAT)
PHP40,750.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 1000 + | PHP36.38 | PHP36,380.00 |
*price indicative
- RS Stock No.:
- 170-0352
- Mfr. Part No.:
- EKXJ161ELL820MJ25S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 82μF | |
| Product Type | Capacitor | |
| Voltage | 160V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 415mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 12000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Automotive Standard | No | |
| Series | KXJ | |
| Leakage Current | 624μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 82μF | ||
Product Type Capacitor | ||
Voltage 160V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 415mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 12000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Automotive Standard No | ||
Series KXJ | ||
Leakage Current 624μA | ||
Tolerance ±20 % | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- JP
KXJ Series
Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.
Related links
- CHEMI-CON 82 μF Capacitor 160V dc, Through Hole - EKXJ161ELL820MJ25S Radial Lead
- CHEMI-CON 220 μF Capacitor 160V dc, Through Hole Radial Lead
- CHEMI-CON 220 μF Capacitor 160V dc, Through Hole - EKXJ161ELL221ML25S Radial Lead
- CHEMI-CON 220 μF Capacitor 160V dc, Through Hole - EKXG161ELL221ML25S Radial Lead
- CHEMI-CON 100 μF Capacitor 160V dc Through Hole - EKXJ161ELL101MK20S Radial Lead
- CHEMI-CON 82 μF Capacitor 450V dc Through Hole - EKXJ451ELL820MMN3S Radial Lead
- CHEMI-CON 82 μF Capacitor 400V dc Through Hole - EKXJ401ELL820MM25S Radial Lead
- CHEMI-CON 1500 μF Capacitor 63V dc, Through Hole Radial Lead
