Nichicon 68 μF Capacitor 450V dc, Snap-in - LGJ2W680MELA20
- RS Stock No.:
- 167-7969
- Mfr. Part No.:
- LGJ2W680MELA20
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 bag of 250 units)*
PHP44,464.50
(exc. VAT)
PHP49,800.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 250 + | PHP177.858 | PHP44,464.50 |
*price indicative
- RS Stock No.:
- 167-7969
- Mfr. Part No.:
- LGJ2W680MELA20
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 68μF | |
| Voltage | 450V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 670mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Tolerance | ±20 % | |
| Leakage Current | 520μA | |
| Automotive Standard | No | |
| Series | GJ | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 68μF | ||
Voltage 450V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 670mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Tolerance ±20 % | ||
Leakage Current 520μA | ||
Automotive Standard No | ||
Series GJ | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- JP
GJ Series
GJ series Snap-in Terminal Aluminium Electrolytic Capacitors
Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Related links
- Nichicon 68 μF Capacitor 450V dc, Snap-in
- Nichicon 68 μF Capacitor 450V dc, Snap-in - LGU2W680MELY
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELA30
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELB25
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W331MELB45
- Nichicon 390 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W391MELC40
- Nichicon 120 μF Capacitor 450V dc, Snap-in
- Nichicon 220 μF Capacitor 450V dc, Snap-in - LGW2W221MELB35
