Nichicon 330 μF Capacitor 35V dc, Surface Solder - UWT1V331MNL1GS
- RS Stock No.:
- 167-7946
- Mfr. Part No.:
- UWT1V331MNL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP7,880.50
(exc. VAT)
PHP8,826.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP15.761 | PHP7,880.50 |
*price indicative
- RS Stock No.:
- 167-7946
- Mfr. Part No.:
- UWT1V331MNL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Automotive Standard | AEC-Q200 | |
| Series | WT | |
| Leakage Current | 115.5μA | |
| Tolerance ± | 0.2 | |
| Ripple Current | 300mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 10mm | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS 2002/95/EC | ||
Automotive Standard AEC-Q200 | ||
Series WT | ||
Leakage Current 115.5μA | ||
Tolerance ± 0.2 | ||
Ripple Current 300mA | ||
WT Series
WT Aluminium Electrolytic Capacitor series
Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape
Related links
- Nichicon 330 μF Capacitor 35V dc, Surface Solder - UWT1V331MNL1GS
- Nichicon 330 μF Capacitor 35V dc, Surface Solder
- Nichicon 330 μF Capacitor 35V dc, Surface Solder - UCD1V331MNL1GS
- Nichicon 330 μF Capacitor 35V dc, Surface Solder - UWD1V331MCL1GS
- Nichicon 330 μF Capacitor 35V dc, Surface Solder - UCW1V331MNL1GS
- Nichicon 47 μF Capacitor 35V dc, Surface Solder
- Nichicon 22 μF Capacitor 35V dc, Surface Solder
- Nichicon 150 μF Capacitor 35V dc, Surface Solder
