Nichicon 4700 μF Capacitor 35V dc, Radial, Through Hole - UVZ1V472MHD Radial Lead
- RS Stock No.:
- 167-1567
- Mfr. Part No.:
- UVZ1V472MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP4,880.40
(exc. VAT)
PHP5,466.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 50 + | PHP97.608 | PHP4,880.40 |
*price indicative
- RS Stock No.:
- 167-1567
- Mfr. Part No.:
- UVZ1V472MHD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 4700μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Tape & Reel | |
| Height | 35.5mm | |
| Polarity | Non-Polar | |
| Length | 35.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.9A | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Series | VZ | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 4.9mA | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 4700μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Tape & Reel | ||
Height 35.5mm | ||
Polarity Non-Polar | ||
Length 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.9A | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Series VZ | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 4.9mA | ||
Dissipation Factor 14% | ||
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
Related links
- Nichicon 4700 μF Capacitor 35V dc Through Hole - UVZ1V472MHD Radial Lead
- Nichicon 4700 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 4700 μF Capacitor 35V dc Through Hole - UVY1V472MHD Radial Lead
- Nichicon 4700 μF Capacitor 35V dc Through Hole - UPW1V472MHD Radial Lead
- Panasonic 4700 μF Capacitor 35V dc Through Hole Radial Lead
- RS PRO 4700 μF Capacitor 35V dc Through Hole Radial Lead
- Rubycon 4700 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 4700 μF Capacitor 35V dc Through Hole Radial Lead
