Nichicon 270 μF Capacitor 450V dc, Snap-in - LGL2W271MELZ45

This image is representative of the product range

Subtotal (1 bag of 250 units)*

PHP111,960.25

(exc. VAT)

PHP125,395.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
250 +PHP447.841PHP111,960.25

*price indicative

RS Stock No.:
167-1453
Mfr. Part No.:
LGL2W271MELZ45
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

270μF

Product Type

Capacitor

Voltage

450V dc

Mount Type

Snap-in

Construction

Radial Can

Polarity

Polar

Height

45mm

Length

45mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Capacitor Ripple Current

930mA

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

10mm

Leakage Current

1mA

Series

GL

Automotive Standard

No

Tolerance

±20 %

Dissipation Factor

20%

COO (Country of Origin):
MY

GL Series Ultra Small


Snap-in Terminal Type Al Electrolytic Capacitors

105°C Ultra-Smaller-Sized thus suited for equipment down sizing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy