Nichicon 150 μF Capacitor 35V dc, Surface Solder - UWZ1V151MCL1GS
- RS Stock No.:
- 167-1376
- Mfr. Part No.:
- UWZ1V151MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP7,172.00
(exc. VAT)
PHP8,032.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP14.344 | PHP7,172.00 |
*price indicative
- RS Stock No.:
- 167-1376
- Mfr. Part No.:
- UWZ1V151MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 150μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | WZ | |
| Leakage Current | 52.5μA | |
| Ripple Current | 155mA | |
| Tolerance ± | 0.2 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 150μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape | ||
Height 10mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series WZ | ||
Leakage Current 52.5μA | ||
Ripple Current 155mA | ||
Tolerance ± 0.2 | ||
- COO (Country of Origin):
- MY
Aluminium Electrolytic Capacitor, WZ Series, 105°C
The WZ series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WZ chip capacitors can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WZ aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.
Features & Benefits:
Chip type
High temperature reflow soldering up to +260°C
Anti-solvent feature
Can be used with carrier tape fed automatic mounting machines
Lead free
Related links
- Nichicon 150 μF Capacitor 35V dc, Surface Solder
- Nichicon 150 μF Capacitor 35V dc, Surface Solder - UUD1V151MNL1GS
- Nichicon 47 μF Capacitor 35V dc, Surface Solder
- Nichicon 22 μF Capacitor 35V dc, Surface Solder
- Nichicon 47 μF Capacitor 35V dc, Surface Solder - UCJ1V470MCL1GS
- Nichicon 22 μF Capacitor 35V dc, Surface Solder - UWX1V220MCL1GB
- Nichicon 470 μF Capacitor 35V dc, Surface Solder - UBC1V471MNS1MS
- Nichicon 22 μF Capacitor 35V dc, Surface Solder - UCW1V220MCL1GS
