Nichicon 15 μF Capacitor 160V dc, Surface Mount - ULR2C150MNL1GS
- RS Stock No.:
- 167-1328
- Mfr. Part No.:
- ULR2C150MNL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-1328
- Mfr. Part No.:
- ULR2C150MNL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 15μF | |
| Voltage | 160V dc | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Height | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.1mm | |
| Lifetime | 3000 h | |
| Series | LR | |
| Ripple Current | 80mA | |
| Leakage Current | 196mA | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 15μF | ||
Voltage 160V dc | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Height 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.1mm | ||
Lifetime 3000 h | ||
Series LR | ||
Ripple Current 80mA | ||
Leakage Current 196mA | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- MY
LR Series Surface Mount Alumininum Electrolytic Capacitors from Nichicon
LR Aluminium Electrolytic Capacitor suitable for use as power sources in medium to high-voltage products. Much admired for their long life and energy efficiency.
Features & Benefits:
Chip Type, high voltage
Rated Voltage Range: 160 V to 500 V
Temperature Range: –40 to +105°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)
Related links
- Nichicon 15 μF Capacitor 160V dc, Surface Mount - ULR2C150MNL1GS
- KEMET 160 nF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 10 μF Through Hole Polymer Capacitor, 160V dc
- Nichicon 330 μF Capacitor 160V dc, Snap-in
- Nichicon 1000 μF Capacitor 160V dc, Snap-in
- RS PRO 470 μF Capacitor 160V dc, Snap-in
- Nichicon 1000 μF Capacitor 160V dc, Snap-in - LGU2C102MELB
- CHEMI-CON 2200 μF Capacitor 160V dc, Snap-in - EKMQ161VSN222MR45S
